
* Images are for reference only
MXHT396R-3.96-04P-OE01-Cu-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MXHT396R-3.96-04P-OE01-Cu-A
- JLCPCB Part #
- C48688289
- Package
- Push-Pull,P=3.96mm
- Description
- -40℃~+105℃ 1 1x4P 3.96mm 300V 4 4P 8A Board Side/Socket - Open Orange Right-Angle Push-Pull,P=3.96mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.0735
100+
$0.0580
600+
$0.0503
1200+
$0.0445
4800+
$0.0398
10200+
$0.0374
Welcome back, may I help you?