
* Images are for reference only
MX15EDGRH-3.81-2*02P-GN01-Cu-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MX15EDGRH-3.81-2*02P-GN01-Cu-A
- JLCPCB Part #
- C48688059
- Package
- Push-Pull,P=3.81mm
- Description
- -40℃~+105℃ 2 2 2x2P 3.81mm 300V 4P 8A Board Side/Socket - Closed Green Right-Angle Push-Pull,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 215
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 214
In-stock Item Pricing
Qty Unit Price
1+
$0.1578
50+
$0.1541
200+
$0.1515
400+
$0.1491
Related Products
Welcome back, may I help you?