
* Images are for reference only
MX35S-8.25-09P-BK01-Cu-S-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MX35S-8.25-09P-BK01-Cu-S-A
- JLCPCB Part #
- C49142523
- Package
- Plugin,P=8.25mm
- Description
- -40℃~+105℃ 1 12~22 1x9P 2-Side 2.5 20A 300V 8.25mm 9 9P Black M3 Side Mount Straight Plugin,P=8.25mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 232
Minimum: 1
Full Reel: 235
$0.01
Add To List
Available Order Qty: 232
In-stock Item Pricing
Qty Unit Price
1+
$0.4496
10+
$0.3545
30+
$0.3143
235+
$0.2627
470+
$0.2401
940+
$0.2272
Related Products
Welcome back, may I help you?