
* Images are for reference only
MX15EDGVM-3.81-13P-GN01-Cu-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MX15EDGVM-3.81-13P-GN01-Cu-A
- JLCPCB Part #
- C5188237
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 1 13 13P 1x13P 3.81mm 300V 8A Board Side/Socket - Closed Green Screw Through Hole 插件,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.2736
50+
$0.2167
200+
$0.1856
400+
$0.1551
2400+
$0.1415
5000+
$0.1335
Related Products
Welcome back, may I help you?