
* Images are for reference only
MXZH-1.5-10P-WT1-0-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MXZH-1.5-10P-WT1-0-A
- JLCPCB Part #
- C19185656
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+105℃ 1 1.5mm 10 10P 125V 1A 1x10P LCP Surface Mount, Right Angle Tin UL94V-0 ZH SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1097
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1082
In-stock Item Pricing
Qty Unit Price
1+
$0.0887
50+
$0.0701
150+
$0.0608
1000+
$0.0539
2000+
$0.0482
5000+
$0.0455
Related Products
Welcome back, may I help you?