This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SML-LXT0805YW-TR

Extended
Manufacturer
Lumex
MFR.Part #
SML-LXT0805YW-TR
JLCPCB Part #
C5900472
Package
0805
Description
-40℃~+85℃ 130° 2.1V 20mA 52mW 585nm 7mcd Discrete Diode White Lens Yellow 0805 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6503
10+ $0.5299
30+ $0.4689
100+ $0.4095
500+ $0.3741
1000+ $0.3565
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons