
* Images are for reference only
QBLP631-IB
Extended
- Manufacturer
- QT Brightek (QTB)
- MFR.Part #
- QBLP631-IB
- JLCPCB Part #
- C7267223
- Package
- 0805
- Description
- -40℃~+80℃ 125mcd 20mA 3.1V 470nm Blue Water Clear 0805 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1548
200+
$0.0618
500+
$0.0598
1000+
$0.0587
Related Products