
* Images are for reference only
SML-LXT0805SYW-TR
Extended
- Manufacturer
- Lumex
- MFR.Part #
- SML-LXT0805SYW-TR
- JLCPCB Part #
- C6296790
- Package
- 0805
- Description
- -25℃~+80℃ 140° 2.1V 20mA 590nm 60mcd White Lens Yellow 0805 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4258
200+
$0.1700
500+
$0.1643
1000+
$0.1615
Related Products
Welcome back, may I help you?