
* Images are for reference only
SML-LXT0805IW-TR
Extended
- Manufacturer
- Lumex
- MFR.Part #
- SML-LXT0805IW-TR
- JLCPCB Part #
- C7012342
- Package
- 0805
- Description
- -40℃~+85℃ 1.4mmx1.3mm方形灯头 140° 20mA 2700K~3200K 2V 60mW 628nm 640nm 80mcd Discrete Diode Red White Lens 0805 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 115
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1246
10+
$0.0997
30+
$0.0873
100+
$0.0780
500+
$0.0704
1000+
$0.0667
Welcome back, may I help you?