This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SSF-LXH534IUSBGYD

Extended
Manufacturer
Lumex
MFR.Part #
SSF-LXH534IUSBGYD
JLCPCB Part #
C17373293
Package
Plugin
Description
100° 10mcd、10mcd、20mcd、80mcd 20mA 2V、2.1V、2.2V、3.5V 470nm、565nm、585nm、635nm Red, Yellow, Emerald Green, Blue 插件 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 650

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.1943
200+ $2.0729
650+ $2.0035
1300+ $1.9697
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons