
* Images are for reference only
SSL-LX5093GD
Extended
- Manufacturer
- Lumex
- MFR.Part #
- SSL-LX5093GD
- JLCPCB Part #
- C5760767
- Package
- Plugin
- Description
- -40℃~+85℃ 105mW 2.2V 20mA 30mcd 565nm 5mm round lamp head 60° Emerald Green Green Lens 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2413
200+
$0.0964
500+
$0.0932
1000+
$0.0916