This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCD72-14IO8B

Extended
Manufacturer
Littelfuse/IXYS
MFR.Part #
MCD72-14IO8B
JLCPCB Part #
C17562864
Package
TO-240AA
Description
-40℃~+125℃ 1 Unidirectional Thyristor and 1 Diode 1.4kV 150mA 180A 2.5V 200mA TO-240AA Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 36

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $56.0911
216+ $22.3806
504+ $21.6324
1008+ $21.2632
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons