
* Images are for reference only
IXTA3N110-TRL
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- IXTA3N110-TRL
- JLCPCB Part #
- C3291105
- Package
- TO-263(D2Pak)
- Description
- -55℃~+150℃ 1 N-channel 1.1kV 1.3nF 150W 39nC@10V 3A 4.5V 4Ω@10V TO-263(D2Pak) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9063
200+
$1.8991
500+
$1.8315
800+
$1.7992
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?