This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IXTA3N120-TRL

Extended
Manufacturer
Littelfuse
MFR.Part #
IXTA3N120-TRL
JLCPCB Part #
C6211502
Package
TO-263AA
Description
-55℃~+150℃ 1 N-channel 1.2kV 1.35nF 2.5V 200W 3A 4.5Ω@10V 42nC@10V 60pF TO-263AA MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 800

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.4225
10+ $8.2137
30+ $8.0757
100+ $7.9376

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons