This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IXTA08N120P-TRL

Extended
Manufacturer
Littelfuse/IXYS
MFR.Part #
IXTA08N120P-TRL
JLCPCB Part #
C3281596
Package
TO-263(D2Pak)
Description
-55℃~+150℃ 1 N-channel 1.2kV 14nC@10V 25Ω@10V 333pF 4.5V 50W 800mA TO-263(D2Pak) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9188
200+ $1.1303
500+ $1.0902
800+ $1.0709
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons