
* Images are for reference only
FMM22-06PF
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- FMM22-06PF
- JLCPCB Part #
- C17494481
- Package
- -
- Description
- -55℃~+150℃ 130W 2 N-Channel 22A 3.6nF 305pF 350mΩ@10V 38pF 58nC@10V 5V 600V N-Channel - MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$58.5030
200+
$23.3435
500+
$22.5643
1000+
$22.1788
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?