
* Images are for reference only
BB504CDS-TL-E
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- BB504CDS-TL-E
- JLCPCB Part #
- C3283093
- Package
- -
- Description
- 1.1V 1.8pF 100mW 2.5pF 30mA 50fF 6V - MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2527
1000+
$0.0978
2500+
$0.0944
5000+
$0.0927
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?