
* Images are for reference only
LKG2D152MQ060K63B
Extended
- Manufacturer
- Liron
- MFR.Part #
- LKG2D152MQ060K63B
- JLCPCB Part #
- C2988529
- Package
- Plugin,D25xL60mm
- Description
- -40℃~+105℃ 10mm 1500uF 2.6A@120Hz 200V 25mm 3000hrs@105℃ 60mm 93mΩ@120Hz ±20% 插件,D25xL60mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 260
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0758
10+
$2.0276
30+
$1.9971
100+
$1.8862
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?