This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LKS2G471MS045K63B

Extended
Manufacturer
Liron
MFR.Part #
LKS2G471MS045K63B
JLCPCB Part #
C2988512
Package
Plugin,D35xL45mm
Description
-40℃~+105℃ 10mm 2000hrs@105℃ 35mm 400V 45mm 470uF ±20% 插件,D35xL45mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 70

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.1194
10+ $2.6482
30+ $2.3528
70+ $1.9575
490+ $1.8203
980+ $1.7606

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons