
* Images are for reference only
911KD14
Extended
- Manufacturer
- Liown
- MFR.Part #
- 911KD14
- JLCPCB Part #
- C3019520
- Package
- Plugin,P=7.5mm
- Description
- 1.5kV 175J 220pF@1kHz 4.5kA 550V 600mW 7.5mm 745V 910V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 83
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1381
50+
$0.1091
250+
$0.0909
500+
$0.0800
2500+
$0.0712
5000+
$0.0668
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?