
* Images are for reference only
RZW152M1JBK-1836
Extended
- Manufacturer
- Lelon
- MFR.Part #
- RZW152M1JBK-1836
- JLCPCB Part #
- C134676
- Package
- Plugin,D18xL35.5mm
- Description
- 1500uF 18mm 35.5mm 63V 7.5mm 8000hrs@105℃ ±20% 插件,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.6178
10+
$1.3455
30+
$1.1956
100+
$1.0281
500+
$0.9523
1000+
$0.9185
Related Products
Welcome back, may I help you?