
* Images are for reference only
RGA4R7M2WBKF0811
Extended
- Manufacturer
- Lelon
- MFR.Part #
- RGA4R7M2WBKF0811
- JLCPCB Part #
- C3029722
- Package
- Plugin,D8xL11.5mm
- Description
- -25℃~+105℃ 11.5mm 2000hrs@105℃ 4.7uF 450V 8mm ±20% 插件,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 108
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1064
50+
$0.0832
150+
$0.0717
1000+
$0.0625
2000+
$0.0556
5000+
$0.0521
Related Products
Welcome back, may I help you?