This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SMS0530-150MT

Extended
Manufacturer
LanTu Micro
MFR.Part #
SMS0530-150MT
JLCPCB Part #
C5127573
Package
SMD,5.5x5.2mm
Description
15uH 2.2A 2.5A 215mΩ Molded Inductor ±20% SMD,5.5x5.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 885

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 885

In-stock Item Pricing

Qty Unit Price
1+ $0.1505
50+ $0.1181
150+ $0.1042
500+ $0.0869
2000+ $0.0753
4000+ $0.0707

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons