
* Images are for reference only
SCD3521-101MT
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SCD3521-101MT
- JLCPCB Part #
- C5127330
- Package
- SMD,3.5x3mm
- Description
- 100uH 2.8Ω 200mA 340mA Unshielded Inductor ±20% SMD,3.5x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2960
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2960
In-stock Item Pricing
Qty Unit Price
1+
$0.0360
200+
$0.0282
600+
$0.0239
3000+
$0.0207
9000+
$0.0184
21000+
$0.0173
Related Products