
* Images are for reference only
SMS0630-150MT
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SMS0630-150MT
- JLCPCB Part #
- C5127344
- Package
- SMD,7.1x6.6mm
- Description
- 115mΩ 15uH 3.1A 4.5A Molded Inductor ±20% SMD,7.1x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 758
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 756
In-stock Item Pricing
Qty Unit Price
1+
$0.1049
50+
$0.0834
150+
$0.0725
1000+
$0.0627
2000+
$0.0561
5000+
$0.0529
Related Products
Welcome back, may I help you?