
* Images are for reference only
SMS0420-150MT
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SMS0420-150MT
- JLCPCB Part #
- C5127575
- Package
- SMD,4.6x4.2mm
- Description
- 1.4A 1.9A 15uH 320mΩ Molded Inductor ±20% SMD,4.6x4.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2694
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2679
In-stock Item Pricing
Qty Unit Price
1+
$0.1383
50+
$0.1105
150+
$0.0967
500+
$0.0863
3000+
$0.0757
6000+
$0.0715
Related Products
Welcome back, may I help you?