This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SDRI129-330MT

Extended
Manufacturer
LanTu Micro
MFR.Part #
SDRI129-330MT
JLCPCB Part #
C5127583
Package
SMD,12.5x12.5mm
Description
3.6A 33uH 4.25A 52mΩ Magnetic Shielded Inductor ±20% SMD,12.5x12.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 404

Minimum: 1

Full Reel: 400

$0.01

Add To List

Available Order Qty: 404

In-stock Item Pricing

Qty Unit Price
1+ $0.3104
50+ $0.2454
150+ $0.2177
400+ $0.1751
2400+ $0.1596
4800+ $0.1504

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons