This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SCD4532-680MT

Extended
Manufacturer
LanTu Micro
MFR.Part #
SCD4532-680MT
JLCPCB Part #
C5127254
Package
SMD,4.5x4mm
Description
1.117Ω 370mA 500mA 68uH Unshielded Inductor ±20% SMD,4.5x4mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1063

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 1057

In-stock Item Pricing

Qty Unit Price
1+ $0.0362
200+ $0.0285
600+ $0.0246
2000+ $0.0212
10000+ $0.0188
20000+ $0.0177

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons