
* Images are for reference only
SMS1770-4R7MT
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SMS1770-4R7MT
- JLCPCB Part #
- C7603117
- Package
- SMD,17.5x17.2mm
- Description
- 21A 24A 4.7uH 5.5mΩ ±20% SMD,17.5x17.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 109
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 109
In-stock Item Pricing
Qty Unit Price
1+
$1.2026
10+
$0.9955
30+
$0.8799
300+
$0.7514
600+
$0.6936
900+
$0.6679
Related Products
Welcome back, may I help you?