This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SCD7850-101MT

Extended
Manufacturer
LanTu Micro
MFR.Part #
SCD7850-101MT
JLCPCB Part #
C5127295
Package
SMD,7.8x7mm
Description
100uH 325mΩ 730mA 920mA Unshielded Inductor ±20% SMD,7.8x7mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 899

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 899

In-stock Item Pricing

Qty Unit Price
1+ $0.0757
100+ $0.0603
300+ $0.0526
1000+ $0.0448
5000+ $0.0403
10000+ $0.0379

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons