
* Images are for reference only
SDRI129-101MT
Extended
- Manufacturer
- LanTu Micro
- MFR.Part #
- SDRI129-101MT
- JLCPCB Part #
- C5127586
- Package
- SMD,12.5x12.5mm
- Description
- 100uH 126mΩ 2.31A 2.45A Magnetic Shielded Inductor ±20% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2858
50+
$0.2243
150+
$0.1978
400+
$0.1577
2400+
$0.1431
4800+
$0.1343
Related Products
Welcome back, may I help you?