
* Images are for reference only
LSG400M277S253S1AA
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- LSG400M277S253S1AA
- JLCPCB Part #
- C49382848
- Package
- Plugin,D30xL25mm
- Description
- -40℃~+125℃ 1.16mA@120Hz 10mm 2000hrs 25mm 270uF 30mm 400V ±20% Plugin,D30xL25mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 35
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$1.7356
10+
$1.4565
35+
$1.3017
105+
$1.1291
490+
$1.0517
1015+
$1.0162
Welcome back, may I help you?