
* Images are for reference only
228CB0048
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 228CB0048
- JLCPCB Part #
- C52120704
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+85℃ 20uF 500V ±10% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3621
10+
$1.1431
50+
$1.0224
100+
$0.8855
500+
$0.8260
1000+
$0.7986