
* Images are for reference only
TCQU107M025R0070E
Extended
- Manufacturer
- --
- MFR.Part #
- TCQU107M025R0070E
- JLCPCB Part #
- C2158224
- Package
- 2924
- Description
- -55℃~+125℃ 100uF 25V 70mΩ@100kHz ±20% 2924 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4184
10+
$2.0702
30+
$1.8525
100+
$1.6300
400+
$1.5285
800+
$1.4849
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?