
* Images are for reference only
TCJU107M025R0070E
Extended
- Manufacturer
- --
- MFR.Part #
- TCJU107M025R0070E
- JLCPCB Part #
- C2161482
- Package
- -
- Description
- -55℃~+125℃ 100uF 250uA 25V 600mA@100kHz 70mΩ@100kHz ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3634
10+
$2.0228
30+
$1.8107
100+
$1.5922
400+
$1.4942
800+
$1.4508
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?