This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TSW12161-043B511BA

Extended
Manufacturer
Khon
MFR.Part #
TSW12161-043B511BA
JLCPCB Part #
C42435014
Package
插件-4P,11.7x11.5mm
Description
100,000 cycles 11.5mm 11.7mm 12V 2.8N 4.3mm 50mA Black No Round Button SPST Without Bracket 插件-4P,11.7x11.5mm Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 195

Minimum: 1

Full Reel: 800

$0.01

Add To List

Available Order Qty: 195

In-stock Item Pricing

Qty Unit Price
1+ $0.0788
50+ $0.0617
150+ $0.0531
800+ $0.0468
2400+ $0.0417
4800+ $0.0391
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons