
* Images are for reference only
TSA06141-250B532CA-3C3E
Extended
- Manufacturer
- Khon
- MFR.Part #
- TSA06141-250B532CA-3C3E
- JLCPCB Part #
- C49174406
- Package
- 插件-4P,8.2x7.6mm
- Description
- -25℃~+70℃ 12V 25mm 50mA 7.6mm 8.2mm No PC Pin Round Button SPST Through Hole Without Bracket 插件-4P,8.2x7.6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.0713
100+
$0.0559
500+
$0.0481
1000+
$0.0423
5000+
$0.0378
10000+
$0.0354
Related Products