
* Images are for reference only
TSW12111-185B511CA
Extended
- Manufacturer
- Khon
- MFR.Part #
- TSW12111-185B511CA
- JLCPCB Part #
- C42435042
- Package
- 插件-4P,11.7x11.5mm
- Description
- 100,000 cycles 11.5mm 11.7mm 12V 18.5mm 2.8N 50mA Black No Round Button SPST Without Bracket 插件-4P,11.7x11.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 130
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 130
In-stock Item Pricing
Qty Unit Price
1+
$0.0925
50+
$0.0732
150+
$0.0635
400+
$0.0562
2400+
$0.0504
4800+
$0.0475
Welcome back, may I help you?