
* Images are for reference only
TSA12110-073B512BA
Extended
- Manufacturer
- Khon
- MFR.Part #
- TSA12110-073B512BA
- JLCPCB Part #
- C42435198
- Package
- 插件-4P,11.7x11.5mm
- Description
- 11.5mm 11.7mm 12V 2.8N 300,000 cycles 50mA 7.3mm Black No Rectangular Button SPST Without Bracket 插件-4P,11.7x11.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 503
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 502
In-stock Item Pricing
Qty Unit Price
1+
$0.0299
100+
$0.0293
500+
$0.0288
1000+
$0.0283