
* Images are for reference only
TSW12160-073B511BA
Extended
- Manufacturer
- Khon
- MFR.Part #
- TSW12160-073B511BA
- JLCPCB Part #
- C49174635
- Package
- Plugin
- Description
- -40℃~+85℃ 11.5mm 11.7mm 12V 50mA 7.3mm No PC Pin Round Button SPST Through Hole Without Bracket Plugin Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 545
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 545
In-stock Item Pricing
Qty Unit Price
1+
$0.0926
50+
$0.0725
150+
$0.0626
500+
$0.0550
2500+
$0.0491
5000+
$0.0460
Related Products