
* Images are for reference only
UT2A330M1010VG
Extended
- Manufacturer
- KS
- MFR.Part #
- UT2A330M1010VG
- JLCPCB Part #
- C963261
- Package
- SMD,D10xL10.2mm
- Description
- -55℃~+105℃ 10.2mm 100V 10mm 2000hrs@105℃ 33uF ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 71
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1568
50+
$0.1259
150+
$0.1106
500+
$0.0816
2500+
$0.0723
5000+
$0.0678
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?