
* Images are for reference only
EEEFH1H101L
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEEFH1H101L
- JLCPCB Part #
- C7528654
- Package
- SMD,D10xL10.2mm
- Description
- -55℃~+105℃ 10.2mm 100uF 10mm 500mΩ@100kHz 50V 670mA@100kHz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- ECL99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.8598
250+
$0.6969
1000+
$0.6146
3000+
$0.5340
12000+
$0.4840
25500+
$0.4598
Related Products
Welcome back, may I help you?