
* Images are for reference only
UT1H3R3M0405VG
Extended
- Manufacturer
- KS
- MFR.Part #
- UT1H3R3M0405VG
- JLCPCB Part #
- C963239
- Package
- SMD,D4xL5.4mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 3.3uF 4mm 5.4mm 50V ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 336
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0336
200+
$0.0267
600+
$0.0227
2000+
$0.0169
10000+
$0.0148
20000+
$0.0138
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?