
* Images are for reference only
ALA7DA221CF600
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALA7DA221CF600
- JLCPCB Part #
- C3723482
- Package
- Plugin,D30xL50mm
- Description
- -40℃~+85℃ 10mm 13000hrs@85℃ 220uF 2A@100Hz 30mm 50mm 580mΩ@100Hz 600V ±20% 插件,D30xL50mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9341
200+
$4.2319
500+
$4.0834
1000+
$4.0091
Welcome back, may I help you?