C0603X220M5HACAUTO
Extended
* Images are for reference only

C0603X220M5HACAUTO

Attributes
Value
Manufacturer
MFR.Part #
C0603X220M5HACAUTO
JLCPCB Part #
C6133391
Package
0603
Description
22pF 50V X8R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKEMET
Package0603
Voltage Rating50V
Tolerance±20%
Capacitance22pF
Temperature CoefficientX8R