This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALA7DA621CF400

Extended
Manufacturer
KEMET
MFR.Part #
ALA7DA621CF400
JLCPCB Part #
C1609909
Package
Plugin,D30xL50mm
Description
-40℃~+85℃ 1.52A@100Hz 13000hrs@85℃ 285mΩ@100Hz 30mm 400V 50mm 620uF ±20% 插件,D30xL50mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 320

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.0241
320+ $2.3315
640+ $2.2508
960+ $2.2088

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons