This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

A767MU187M1VLAE028

Extended
Manufacturer
KEMET
MFR.Part #
A767MU187M1VLAE028
JLCPCB Part #
C2161641
Package
SMD,D10xL12.9mm
Description
-55℃~+105℃ 10mm 12.9mm 130mA@120Hz 180uF 2000hrs@105℃ 28mΩ 35V Polymer ±20% SMD,D10xL12.9mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5953
10+ $0.4759
30+ $0.4243
100+ $0.3598
400+ $0.3307
800+ $0.3130
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons