
* Images are for reference only
A765MU477M1CLAE016
Extended
- Manufacturer
- KEMET
- MFR.Part #
- A765MU477M1CLAE016
- JLCPCB Part #
- C1882462
- Package
- SMD,D10xL12.9mm
- Description
- -55℃~+105℃ 10mm 12.9mm 16V 16mΩ 2000hrs@105℃ 236mA@120Hz 470uF Polymer ±20% SMD,D10xL12.9mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4774
200+
$0.1848
400+
$0.1782
800+
$0.1751
Welcome back, may I help you?