
* Images are for reference only
VC1206K121R060
Extended
- Manufacturer
- KEMET
- MFR.Part #
- VC1206K121R060
- JLCPCB Part #
- C3260300
- Package
- 1206
- Description
- 100V 120A 330pF@1kHz 60V 85V 900mJ 1206 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1646
200+
$0.0637
500+
$0.0614
1000+
$0.0605
Welcome back, may I help you?