
* Images are for reference only
JWMPP92-224J400VDCP15D2
Extended
- Manufacturer
- JURCC
- MFR.Part #
- JWMPP92-224J400VDCP15D2
- JLCPCB Part #
- C47279004
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 220nF 400V Metallized Polypropylene ±5% Plugin,P=15mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 459
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 452
In-stock Item Pricing
Qty Unit Price
1+
$0.3237
50+
$0.2585
150+
$0.2307
500+
$0.1958
2000+
$0.1803
5000+
$0.1710
Related Products
Welcome back, may I help you?